
The NCP1280DR2G is a dual output DC/DC controller from Onsemi. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a lead-free SOIC package and is RoHS compliant. It has a maximum output current of 10mA and a maximum output voltage of 18.3V. The NCP1280DR2G also provides fault protection against over voltage and has a fall time of 12ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1280DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1280DR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 12ns |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Voltage | 18.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1280DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
