
High-Performance Active Clamp/Reset PWM Controller Featuring HV Start-up, SOIC 16 LEAD, 2500-REEL
Onsemi NCP1282BDR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Fall Time | 10ns |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.
