
Adjustable LDO regulator delivering 500 mA output current with ultra-low dropout voltage of 140 mV. Features high 70 dB Power Supply Rejection Ratio (PSRR) and 0.5% accuracy. Operates from 800 mV to 5.5 V input, providing an adjustable output voltage from 800 mV to 3.6 V. Packaged in a compact 1.2 mm x 1.2 mm x 0.4 mm surface-mount package, supplied on a 3000-piece tape and reel. RoHS compliant with active discharge functionality.
Onsemi NCP133AMXADJTCG technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 140mV |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP133AMXADJTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
