Quasi-Resonant Controller, High-Voltage, Featuring Valley Lock-Out Switching, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCP1340B3D1R2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G9 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 9 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.