The NCP1340B5D1R2G is an automotive DC/DC controller from Onsemi, designed for use in applications with input voltages between 9V and 28V. It operates over a temperature range of -40°C to 125°C, making it suitable for automotive environments. The device is packaged in a 9-pin SOIC package, measuring 3.9mm in width and 4.9mm in length. It is a single-function device, with a nominal supply voltage of 12V.
Checking distributor stock and pricing after the page loads.
Onsemi NCP1340B5D1R2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G9 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 9 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.