The NCP1340B6DR2G is an automotive DC/DC controller with a nominal supply voltage of 12V, operating within a temperature range of -40°C to 125°C. It features a single function and is available in a SOIC-8 package. The device is designed to handle input voltages between 9V and 28V, making it suitable for various automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1340B6DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1340B6DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 9 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1340B6DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.