The NCP1341B4D1R2G is an automotive DC/DC controller from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a 9-pin SSOP package and is designed for use in automotive applications. The device has a maximum input voltage of 28V and a minimum input voltage of 9V. It is a single-function device with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1341B4D1R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1341B4D1R2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G9 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 9 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1341B4D1R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.