The NCP1342BMDCDAD1R2G is an automotive DC/DC controller from Onsemi, featuring a 9-pin SOIC package and operating within a -40C to 125C temperature range. It is designed to handle supply voltages between 9V and 28V. This device is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The controller has a single function and 9 terminals, with a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1342BMDCDAD1R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1342BMDCDAD1R2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G9 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 9 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1342BMDCDAD1R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.