The NCP134AMX105TCG is a low dropout linear voltage regulator from Onsemi. It features a fixed output voltage of 1.05V and a maximum output current of 0.5A. The device operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 6V. The regulator is packaged in a 4-pin SOLCC4 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP134AMX105TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP134AMX105TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.35 |
| Output Voltage1-Min | 1.0342 |
| Output Voltage1-Max | 1.0657 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.14 |
| Output Voltage1-Nom | 1.05 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.25 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP134AMX105TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.