The NCP134AMX110TCG is a low dropout linear voltage regulator with a nominal output voltage of 1.1V and a maximum output current of 0.5A. It has a maximum input voltage of 5.5V and a minimum input voltage of 1.4V. The regulator operates over a temperature range of -40°C to 85°C. It is available in a 4-pin S-PDSO-N4 package.
Onsemi NCP134AMX110TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.0835 |
| Output Voltage1-Max | 1.1165 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.14 |
| Output Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.25 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.