
Variable off-time current mode controller for flyback topology, featuring short circuit protection. Operates with a minimum supply voltage of 6V and a maximum of 22V, supporting a maximum output current of 400mA at up to 20V. This surface mount IC, housed in a SOIC package, offers a frequency range up to 100kHz with a maximum duty cycle of 50%. It operates within a temperature range of -25°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Onsemi NCP1351ADR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1351ADR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 100ns |
| Frequency | 65kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 50% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.005044oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1351ADR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
