
The NCP1351BDR2G is a DC/DC controller with a flyback topology, operating within a supply voltage range of 15V to 28V and a maximum supply current of 20mA. It is packaged in a SOIC-8 package and is suitable for surface mount applications. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It is RoHS compliant and halogen free.
Sign in to ask questions about the Onsemi NCP1351BDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1351BDR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 100ns |
| Frequency | 65kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 50% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1351BDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
