Sign in to ask questions about the Onsemi NCP1351CDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1351CDR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 100ns |
| Fault Protection | Short Circuit |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1351CDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
