
The NCP1351DDR2G is a flyback DC/DC controller from Onsemi, designed for surface mount applications. It features a maximum operating temperature of 150°C and a minimum operating temperature of -25°C. The device is RoHS compliant and lead free, with a halogen-free package. It provides a maximum supply voltage of 28V and an output voltage of 20V, with an output current of 400mA.
Onsemi NCP1351DDR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 100ns |
| Fault Protection | Short Circuit |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.
