The NCP1361BABAYSNT1G is an automotive DC/DC controller from Onsemi, designed to operate within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 12V and a 6-terminal package with a width of 1.5mm and length of 3mm. This device is suitable for use in automotive applications and is compliant with automotive temperature grade standards.
Onsemi NCP1361BABAYSNT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1361BABAYSNT1G to view detailed technical specifications.
No datasheet is available for this part.