
The NCP1377BD1R2G is a DC/DC controller with a maximum supply voltage of 16V and an output current of 500mA. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is packaged in a SOIC-8/7 package and is available in a tape and reel packaging format. The NCP1377BD1R2G is a halogen-free and lead-free component, compliant with RoHS regulations. It has a fall time of 20ns and is suitable for flyback topology applications.
Sign in to ask questions about the Onsemi NCP1377BD1R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1377BD1R2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1377BD1R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
