
The NCP1377BDR2G is a flyback power management IC from Onsemi. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply current of 5mA and a maximum supply voltage of 16V. It is available in a SOIC-8 package and is suitable for surface mount applications.
Sign in to ask questions about the Onsemi NCP1377BDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1377BDR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Frequency | 300kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 300kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1377BDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
