
The NCP1378DR2G is a single-output flyback DC/DC controller from Onsemi. It operates at a maximum supply voltage of 16V and can handle an output current of 500mA. The device is packaged in a surface mount SOIC-8 package and is RoHS compliant. It has a maximum operating temperature range of 0°C to 125°C and a maximum frequency of 100kHz. The NCP1378DR2G has a fall time of 20ns.
Sign in to ask questions about the Onsemi NCP1378DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1378DR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1378DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
