
The NCP137AFCT110T2G is a linear voltage regulator from Onsemi with a fixed output voltage of 1.1V and a maximum output current of 0.7A. It operates within a temperature range of -40°C to 85°C and is packaged in a WLCSP-6 configuration. The device has a maximum input voltage of 5.5V and an absolute maximum input voltage of 6V. It features a dropout voltage of 0.06V and a voltage tolerance of 1%.
Onsemi NCP137AFCT110T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.089 |
| Output Voltage1-Max | 1.111 |
| Output Current1-Max | 0.7 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.06 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP137AFCT110T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.