The NCP137AFCT120T2G is a 6-pin XFBGA BGA6 linear voltage regulator from Onsemi. It has a fixed output voltage of 1.2V and a maximum output current of 0.7A. The device operates over a temperature range of -40°C to 85°C junction temperature. It can handle an input voltage range of 1.5V to 5.5V and has a dropout voltage of 0.06V. The regulator is suitable for use in applications requiring a stable and efficient voltage supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP137AFCT120T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP137AFCT120T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.188 |
| Output Voltage1-Max | 1.212 |
| Output Current1-Max | 0.7 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.06 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP137AFCT120T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.