
High-performance resonant mode DC/DC controller, surface mountable in a 16-lead SOIC package. Features a push-pull topology with two outputs, operating at frequencies up to 1.11MHz. Offers a maximum duty cycle of 52%, a fall time of 20ns, and supports a maximum supply voltage of 20V. Operates across a wide temperature range from -40°C to 125°C, with low operating supply current of 2.3mA. Packaged in tape and reel for 2500 units, this component is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi NCP1395ADR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1395ADR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 52% |
| Fall Time | 20ns |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 52% |
| Max Frequency | 1.11MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 2.3mA |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Push-Pull |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1395ADR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
