
Controller, High Performance Resonant Mode, PDIP-16, 25-TUBE
Onsemi NCP1395APG technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 52% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.3mA |
| Termination | Through Hole |
| Topology | Push-Pull |
| RoHS | Compliant |
No datasheet is available for this part.
