
The NCP1395BPG is a dual output DC/DC controller from Onsemi, packaged in a PDIP-8 case. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum operating supply voltage of 20V and a supply current of 2.3mA. It features a push-pull topology and is available in a packaging quantity of 25 units per rail/Tube.
Onsemi NCP1395BPG technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 52% |
| Fall Time | 20ns |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Duty Cycle | 52% |
| Max Frequency | 1.11MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 20V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCP1395 |
| Supply Current | 2.3mA |
| Topology | Push-Pull |
| RoHS | Compliant |
No datasheet is available for this part.
