
PWM Fixed Frequency Current Mode Controller
Onsemi NCP1396ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 300uA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | NCP1396 |
| Weight | 0.023492oz |
| RoHS | Compliant |
No datasheet is available for this part.
