
The NCP1397DR2G is a 16-pin SOIC lead-frame SMT power management IC with a small outline IC narrow body package. It has a maximum package length of 10mm, width of 4mm, and height of 1.5mm, with a seated plane height of 1.75mm and a pin pitch of 1.27mm. The IC is designed for surface mount applications and is made of plastic. It conforms to the Jedec MS-012AC standard.
Sign in to ask questions about the Onsemi NCP1397DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1397DR2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi NCP1397DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.