
The NCP13992AADR2G is an automotive DC/DC controller with a nominal supply voltage of 12V and a maximum input voltage of 20V. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G15. The device has 15 terminals and operates over a temperature range of -40 to 125 degrees Celsius. It is available in a SOIC-16/15 package with dimensions of 3.9mm width and 9.9mm length.
Onsemi NCP13992AADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G15 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 20 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP13992AADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.