The NCP13992ABDR2G is an automotive power management IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 12-volt nominal supply voltage and a dual terminal position. The IC is packaged in a 14-pin R-PDSO-G14 package with dimensions of 3.9mm in width and 9.9mm in length. It is designed for use in automotive applications and meets the temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Onsemi NCP13992ABDR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.