
The NCP1399AADR2G is a DC/DC controller from Onsemi, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE. The input voltage is a minimum of 10 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1399AADR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1399AADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Min | 10 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1399AADR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.