The NCP139AFCT100T2G is a fixed linear voltage regulator with a nominal output voltage of 1V and a maximum output current of 1A. It features a voltage tolerance of 1% and an operating temperature range of -40C to 85C. The device is packaged in a WLCSP-6 configuration and is suitable for use in a variety of applications. The input voltage range is from 1.08V to 5.5V, and the dropout voltage is 0.05V at 1A. The device is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP139AFCT100T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP139AFCT100T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.08 |
| Output Voltage1-Min | 0.99 |
| Output Voltage1-Max | 1.01 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.05 |
| Output Voltage1-Nom | 1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.08 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP139AFCT100T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.