
The NCP139AFCT180T2G is a 1.8V linear voltage regulator with a maximum output current of 1A. It has a fixed output voltage and operates within a temperature range of -40°C to 85°C. The device is packaged in a WLCSP-6 configuration with terminals positioned on the bottom. It can withstand an input voltage of up to 5.5V and has a dropout voltage of up to 0.08V.
Onsemi NCP139AFCT180T2G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.88 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.05 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.08 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP139AFCT180T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.