The NCP1400ASN22T1 is a boost DC/DC controller from Onsemi with a fixed 2.2V output voltage and 100mA output current. It is available in a TSOP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It is a surface-mount device, suitable for use in applications requiring a boost DC/DC converter.
Sign in to ask questions about the Onsemi NCP1400ASN22T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1400ASN22T1 technical specifications.
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1400ASN22T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.