
Micropower boost converter IC featuring fixed 2.5V output voltage and 100mA maximum output current. Operates with a minimum input voltage of 800mV and a maximum of 2.5V, supporting a 5.5V operating supply voltage. This surface mount component utilizes a TSOP package with dimensions of 3.1mm (L) x 1.7mm (W) x 1mm (H). It operates at a fixed switching frequency of up to 216kHz and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NCP1400ASN25T1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.563V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 216kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
