Micropower boost converter, fixed frequency PWM topology, delivering 100mA output current at a nominal 2.7V. Features a 2.7V maximum input voltage and operates from 800mV minimum input. This surface mount component is housed in a TSOP package, suitable for operation between -40°C and 85°C. RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Onsemi NCP1400ASN27T1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 2.7V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.