
Micropower boost converter, fixed 3V output voltage with 100mA maximum output current. Features a fixed switching frequency of 180kHz and PWM control. Operates from an 800mV minimum input voltage up to 5.5V, with a typical supply current of 37uA. Packaged in a compact TSOP-5 surface mount case, measuring 3.1mm x 1.7mm x 1mm. This component is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NCP1400ASN30T1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.075V |
| Min Output Voltage | 2.925V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 37uA |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
