
The NCP1400ASN38T1G is a boost DC/DC controller from Onsemi with a maximum output current of 100mA and a switching frequency of up to 180kHz. It operates within a temperature range of -40°C to 85°C and is available in a TSOP package. The device is lead-free and halogen-free, and is compliant with RoHS regulations. It has a minimum supply voltage of 800mV and a maximum input voltage of 4.9V.
Checking distributor stock and pricing after the page loads.
Onsemi NCP1400ASN38T1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 4.9V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 44uA |
| Switching Frequency-Max | 180kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.