The NCP1400ASN45T1G is a boost DC/DC controller from Onsemi with a fixed output voltage of 4.5V and a maximum output current of 100mA. It operates from an input voltage as low as 200mV and can handle temperatures from -40°C to 85°C. This device is suitable for surface mount applications and is packaged in a TSOP package. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Onsemi NCP1400ASN45T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1400ASN45T1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Input Voltage | 200mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1400ASN45T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.