
The NCP1400ASN50T1 is a boost DC/DC controller from Onsemi with a fixed output voltage of 5V and an output current of 100mA. It is available in a TSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It is a single-output device with a boost topology and does not have a synchronous rectifier.
Sign in to ask questions about the Onsemi NCP1400ASN50T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1400ASN50T1 technical specifications.
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1400ASN50T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
