The NCP1402SN19T1 is a boost DC/DC controller from Onsemi with a fixed 1.9V output voltage and 200mA output current. It operates over a temperature range of -40°C to 85°C and is available in a surface mount TSOP-5 package. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in applications requiring a boost DC/DC conversion.
Onsemi NCP1402SN19T1 technical specifications.
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1402SN19T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
