
The NCP1402SN19T1G is a boost DC/DC controller from Onsemi with an efficiency of 85%. It operates over a temperature range of -40°C to 85°C and is available in a TSOP package. The device is RoHS compliant and lead free, and is suitable for surface mount applications. It has a maximum output current of 200mA and a fixed output voltage of 1.9V. The controller is not a synchronous rectifier and is not radiation hardened.
Onsemi NCP1402SN19T1G technical specifications.
| Package/Case | TSOP |
| Efficiency | 85% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 1.9V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 110mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1402SN19T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
