
The NCP1402SN27T1G is a boost DC/DC controller from Onsemi, operating within a temperature range of -40°C to 85°C. It has a maximum input voltage of 6V and an operating supply voltage of 5.5V. The device is RoHS compliant and features a high efficiency of 85%. It is available in a TSOP-5 package, suitable for surface mount applications.
Sign in to ask questions about the Onsemi NCP1402SN27T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1402SN27T1G technical specifications.
| Package/Case | TSOP |
| Efficiency | 85% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1402SN27T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
