Onsemi NCP1402SN30T1G technical specifications.
| Package/Case | TSOP |
| Efficiency | 85% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1402SN30T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
