
Micropower boost converter with a fixed 3.3V output voltage, capable of delivering up to 200mA. Features 85% efficiency and operates from a minimum input voltage of 300mV up to 6V. This surface mount device, housed in a TSOP package, offers a switching frequency up to 200kHz and a wide operating temperature range of -40°C to 85°C. The component is RoHS compliant and supplied in 3000-unit reels.
Checking distributor stock and pricing after the page loads.
Onsemi NCP1402SN33T1G technical specifications.
| Package/Case | TSOP |
| Efficiency | 85% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 300mV |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
