Micropower boost converter with a fixed 4V output voltage, capable of delivering up to 200mA maximum output current. Features 85% efficiency and a 4.1V maximum output voltage, operating from a minimum input voltage of -300mV up to 6V. This surface mount component is housed in a compact TSOP package, measuring 3mm x 1.5mm x 1mm, and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Onsemi NCP1402SN40T1G technical specifications.
| Package/Case | TSOP |
| Efficiency | 85% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 4.1V |
| Min Output Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 130mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
