
Micropower boost converter with a fixed 5V output voltage, capable of delivering up to 200mA. Features 85% efficiency and operates from a minimum input voltage of -300mV up to 6V, with a nominal operating supply voltage of 5.5V. This surface mount component is housed in a compact TSOP package, measuring 3mm x 1.5mm x 1mm, and operates within a temperature range of -40°C to 85°C. The device utilizes PFM control and has a maximum switching frequency of 200kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1402SN50T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1402SN50T1G technical specifications.
| Package/Case | TSOP |
| Efficiency | 85% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.125V |
| Min Output Voltage | 4.875V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1402SN50T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
