Onsemi NCP1403SNT1 technical specifications.
| Package/Case | TSOP |
| Efficiency | 82% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCP1403SNT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
