
Surface mountable, halogen-free boost converter IC with adjustable output voltage up to 15V and 50mA maximum output current. Features a 1.2V to 5.5V input voltage range, 82% efficiency, and a switching frequency up to 300kHz. Operates within a -40°C to 85°C temperature range and is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Efficiency | 82% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 300kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.5mm |
| RoHS | Compliant |
