
Adjustable boost converter IC for DC-DC power management. Features a 1.4V to 5.5V input voltage range, delivering up to 25mA output current at a maximum of 25V. Operates with 87% efficiency and a maximum duty cycle of 96%, utilizing PFM control with a switching frequency up to 1MHz. Housed in a compact TSOP package, this surface-mount component is RoHS compliant and designed for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi NCP1406SNT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1406SNT1G technical specifications.
| Package/Case | TSOP |
| Efficiency | 87% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 96% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.19V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1406SNT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
