The NCP140AMXC280TCG is a linear voltage regulator LDO with a nominal output voltage of 2.8V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. The device is available in the HVSON-8 package, a 0.8mm x 0.8mm package type. It is a single-function device with a dual terminal position.
Onsemi NCP140AMXC280TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 0.8 |
| Length | 0.8 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP140AMXC280TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.