Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP140AMXC300TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP140AMXC300TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 0.8 |
| Length | 0.8 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP140AMXC300TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.