
The NCP1410DMR2G is a boost DC/DC controller from Onsemi with an efficiency of 92% and a switching frequency of up to 600kHz. It operates from a supply voltage of 1V to 5.5V and provides an adjustable output voltage of up to 5.5V at a maximum output current of 250mA. The device is available in a surface mount MSOP package and is compliant with RoHS regulations.
Onsemi NCP1410DMR2G technical specifications.
| Package/Case | MSOP |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 600kHz |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1410DMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
